Unlock Icon Desbloqueie descontos exclusivos! Faça login ou registre-se agora para ter acesso a melhores preços.
help desk software
Image is representational - see mfr. specs

15020-0208

Molex / Waldom

FFC Jumper Cable 20Conductors 60VAC 0.051m Premo-Flex™ Bag

+ see all

Folha de dados ACESSÓRIOS Notify Me

RoHS Compliant
BAG Embalagem
Certificate of Compliance Guarantee
Descrição +
FFC Jumper Cable 20Conductors 60VAC 0.051m Premo-Flex™ Bag
Search Keywords: 150200208
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    Molex / Waldom
  • Número do item:
    15020-0208
  • Unidade de medida:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8544492000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Cable Pitch:
    0.5 mm
  • Cable Length:
    0.051 m
  • Type:
    FFC Jumper Cable
  • Number of Conductors:
    20
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
min Ordem:
25
12 Weeks Pode enviar 2/12/25
Pedido em espera
QTD
Unit Price
25
$3.08
150
$2.68
300
$2.59
550
$2.53
2 000
$2.49
2 500 +
$2.32
Click for Quote
Conecte-se para desbloquear preços especiais
Item may be subject to tariff fee if shipping within the United States