C&K Switches is now part of Littelfuse Inc. C&K has been at the forefront of technological evolution in electromechanical switches. C&K’s unmatched design capabilities tailored to customer needs are recognized globally by design engineers who demand high-quality switch performance. Nearly a century later, C&K remains one of the most recognizable and trusted names in the e-mech s
Diode - JANTXV Level - 125V - 300mA - 1.1 V @ 200 mA Forward (Vf) (Max) @ If - Fast Recovery =< 500ns, > 200mA (Io) - B, SQ-ME ...
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
Schottky Diode - 50V - 33mA - 410 mV @ 1 mA Forward (Vf) (Max) @ If - Small Signal =< 200m...
Metallurgically Bonded Glass Zener Diode 5.1V 500mW 5% 2-Pin DO-213AA
TVS Diode - JANTX Level - 40.3V Reverse Standoff(Typ) - 43.7V Breakdown (Min) - 63.5V Clam...
Signal Or Computer Diode Do-213Aa Rohs Compliant: Yes |Microchip JANTXV1N4148UR-1/TR