Schneider Electric is the global specialist in energy management and automation. Serving customers in over 100 countries, helping them to manage their energy and process in ways that are safe, reliable, efficient and sustainable. From the simplest of switches to complex operational systems, our technology, software and services improve the way our customers manage and automate their operations.
TVS Diode - JANTX Level - 40.3V Reverse Standoff(Typ) - 43.7V Breakdown (Min) - 63.5V Clamping (Max)@Ipp - 45A(8/20µs) Peak Pu ...
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
Diode - JANTXV Level - 125V - 300mA - 1.1 V @ 200 mA Forward (Vf) (Max) @ If - Fast Recove...
Metallurgically Bonded Glass Zener Diode 5.1V 500mW 5% 2-Pin DO-213AA