Unlock Icon Desbloqueie descontos exclusivos! Faça login ou registre-se agora para ter acesso a melhores preços.
help desk software
Image is representational - see mfr. specs

GE18I07-P1J

Mean Well

AC/DC Adapter - Wall Mount - 13 Watts: 7VDC @ 1.73A - Lvl VI ++ ORDER AC BLADES ++

+ see all

Folha de dados ACESSÓRIOS Notify Me

RoHS Compliant
Discontinued
Embalagem
Certificate of Compliance Guarantee
Descrição +
AC/DC Adapter - Wall Mount - 13 Watts: 7VDC @ 1.73A - Lvl VI ++ ORDER AC BLADES ++
Search Keywords: GE18I07P1J
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    Mean Well
  • Número do item:
    GE18I07-P1J
  • Unidade de medida:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504409510
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Input/Output Type:
    AC/DC
  • Type:
    Regulated-Switching
  • Style:
    Interchangeable WallMount
  • Output Type:
    Fixed
  • Number of Outputs:
    1
  • Power:
    13 W
  • Output Voltage:
    7.5 VDC
  • Output Current:
    1.73 A
  • Ripple & Noise:
    75 mV
  • Grade:
    Commercial
  • MOPP:
    Not App
  • DOE Efficiency Level:
    VI
  • CoC Tier:
    No
  • Safety Class:
    II
  • Safety Approvals:
    CCC, CE, cUL, GS, RCM, TUV, UL
  • Efficiency:
    75(Typ) %
  • Output Connector Type:
    Barrel - Female
  • Output Connector Polarity:
    Center Positive
  • Output Connector Diameters:
    2.1x5.5 mm
  • Output Connector Angle:
    Straight
  • Output Cord Length:
    1.0m (39.4in)
  • AC Input Voltage:
    90 to 264
  • Minimum AC Input Voltage:
    90
  • Maximum AC Input Voltage:
    264
  • Input Frequency:
    47 to 63 Hz
  • Line Regulation:
    1.00 %
  • Load Regulation:
    5.00 %
  • Overload Protection:
    Yes
  • Over Voltage Protection:
    Yes
  • Short Circuit Protection:
    Yes
  • Thermal Protection:
    No
  • Operating Temperature:
    -10 to 50 °C
  • Power Indicator:
    Yes
  • Minimum Load (Amps):
    0
  • Minimum Isolation Voltage:
    4242 VDC
  • Input Connector Type:
    Interchangeable-Order Separately
  • Dimensions L x W x H:
    81.0 x 43.0 x 40.5 mm
  • Dimensions L x W x H(in):
    3.19 x 1.70 x 1.60 in
Tools/3D Models +
recursos +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque: 2
Pode ser enviado imediatamente
Manufacturer Stock:
102 Pode enviar
Adicionar ao carrinho
QTD
Unit Price
1
$15.77
10
$14.98
20
$14.23
50 +
$13.38
Click for Quote
Conecte-se para desbloquear preços especiais
Item may be subject to tariff fee if shipping within the United States