Schneider Electric is the global specialist in energy management and automation. Serving customers in over 100 countries, helping them to manage their energy and process in ways that are safe, reliable, efficient and sustainable. From the simplest of switches to complex operational systems, our technology, software and services improve the way our customers manage and automate their operations.
Buzzer - Indicator, Internally Driven - Piezo - 12V - 18mA - 3kHz - 85dB @ 12V, 30cm - Pulse, Slow Operating - PC Pins - Throu ...
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
Switch DIP SP8T 8 Flush Screwdriver 0.03A 30VDC PC Pins 10000Cycles 2.54mm Thru-Hole Tube
Mica Capacitor - Standard Dipped - 1000pF (+/-) 5% - 500VDC - -55°C to 125°C - TC= 0 to 7...
75 W, 4:1 Input Range, Single Regulated Output, 1/2 Brick, 1500 Vdc Isolation, Dc-Dc Conve...
Cable housing - pitch: 0 mm - number of positions: 4 - dimension a: 20 mm - color: green
T-2 Telephone Slide Base - 28V