Newhaven Display International, a U.S. based display manufacturer committed to providing quality products and custom design services to customers worldwide. A friendly, experienced staff works hard to deliver quick and reliable service with outstanding quality. The relationship Newhaven Display has with their customers is more than just a transaction. They learn all there is to know about your
Snap Limit Switch Roller Plunger Polymer Thermoplastic - NO/NC - 690V - IP20 - IP65.
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
Panel Mount Push Button - Momentary - SPDT - 10A@125/250 VAC - Quick Connect - UL
LOCKING CONN, 50A 3PH 250V, 3P4W
Power Relay 12VDC 10A SPDT(27.5x14x42)mm Socket
Power Relay 24VDC 10A 3PDT(36x36x47.5)mm Socket
Electromechanical Relay 12VDC 160Ohm 6A 4PDT(27.5x21x41.6)mm Socket General Purpose Relay