Unlock Icon Desbloqueie descontos exclusivos! Faça login ou registre-se agora para ter acesso a melhores preços.
help desk software
Image is representational - see mfr. specs

Optocoupler DC-IN 1-CH Darlington DC-OUT 4-Pin PDIP SMD T/R

+ see all

Folha de dados ACESSÓRIOS Notify Me

RoHS Compliant
Reel Embalagem
Certificate of Compliance Guarantee
Descrição +
Optocoupler DC-IN 1-CH Darlington DC-OUT 4-Pin PDIP SMD T/R
Search Keywords: CPC1301GRTR
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    IXYS Integrated Circuits / Clare
  • Número do item:
    CPC1301GRTR
  • Unidade de medida:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536695050
  • COO:
    PH
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Maximum Current Transfer Ratio:
    8000 %
  • Current Transfer Ratio Test Current:
    1 mA
  • Maximum Collector Current:
    N/A
  • Dimension:
    4.57 x 6.35 x 3.3 mm
  • Maximum Collector Emitter Voltage:
    N/A
  • Family:
    CPC1301
  • Input Type:
    DC
  • Maximum Collector Emitter Saturation Voltage:
    1200 mV
Tools/3D Models +
recursos +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
min Ordem:
250
11 Weeks Pode enviar 2/6/25