Unlock Icon Desbloqueie descontos exclusivos! Faça login ou registre-se agora para ter acesso a melhores preços.
help desk software
Image is representational - see mfr. specs

HE1G-L21SMB-1N

IDEC Corporation

Electromechanical Switch Enabling Switch OFF ON OFF 2A

+ see all

Folha de dados ACESSÓRIOS Notify Me

RoHS Compliant
Embalagem
Certificate of Compliance Guarantee
Descrição +
Electromechanical Switch Enabling Switch OFF ON OFF 2A
Search Keywords: HE1GL21SMB1N
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    IDEC Corporation
  • Número do item:
    HE1G-L21SMB-1N
  • Unidade de medida:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Enabling Switch
  • Pole Throw Configuration:
    N/A
  • Switch Configuration:
    OFF ON OFF
  • Maximum Current Rating:
    2@125VAC 30VDC A
  • Operating Temperature:
    -10 to 60 °C
Tools/3D Models +
recursos +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
9 Weeks Pode enviar 1/27/25
Pedido em espera
QTD
Unit Price
1
$306.79
3
$298.26
5
$293.79
10
$289.38
15 +
$285.04
Click for Quote
Conecte-se para desbloquear preços especiais