Littelfuse provides a broad portfolio of protection, control and sensing products. Our offering includes fuses, protection relays, disconnect switches, surge protective devices, temperature sensors. These products safeguard equipment from damage and personnel from injury due to electrical faults, while reducing costs and minimizing downtime.
22Mm Pushbutton Illuminated Rohs Compliant: Yes |Idec AOLFW29902D-R-24V
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
Optical Encoder, Rotational Output: Quadrature, Rotational Positions - Deck A : | Grayhill...
Electromechanical Relay 24VDC 650Ohm 15A DPDT (27.9x21x42.9)mm Socket Power Relay
PCB connector - nominal current: 125 A - rated voltage (III/2): 1000 V - nominal cross sec...
MICRO SWITCH™ Basic Switches: JS Series, Auxiliary Actuator, Stainless Steel Bracket, 14,7...
Sealed Miniature Rocker and Lever Handle Switch