Unlock Icon Desbloqueie descontos exclusivos! Faça login ou registre-se agora para ter acesso a melhores preços.
help desk software
Image is representational - see mfr. specs

Force Transducer,Compensated, Amplified, 0 Lb To 3.0 Lb Force Range

+ see all

Folha de dados ACESSÓRIOS Notify Me

RoHS Compliant
Embalagem
Certificate of Compliance Guarantee
Descrição +
Force Transducer,Compensated, Amplified, 0 Lb To 3.0 Lb Force Range
Product Highlights:
  • 0 lb to 1.5 lb and 0 lb to 3.0 lb ranges
  • High-level output range
  • Temperature compensated
  • Calibrated zero and span
  • Small size
  • Zero noise
Potential Applications:
  • Medical infusion pumps
  • Ambulatory noninvasive pump pressure
  • Occlusion detection
  • Kidney dialysis machines
  • Load and compression sensing
  • Variable tensions control
Search Keywords: FS03
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    Honeywell
  • Número do item:
    FS03
  • Unidade de medida:
    Per Each
  • RoHS:
    Yes
  • HTS:
    7326200090
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
  • Device Pressure Type:
    Gage
  • Operating Pressure Range:
    0 to 3 lbs
  • Typical Response Time:
    N/A
  • Sensor Type:
    Piezoresistive
  • Output Voltage:
    0 to 3 V
  • Typical Operating Supply Voltage:
    12 V
  • Maximum Overload Pressure:
    7 lbs
  • Operating Temperature:
    0 to 70 °C
  • Dimension:
    17.27 x 8.26 x 25.1 mm
  • Mounting:
    PCB Through Hole
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque: 39
Pode ser enviado imediatamente
MOQ para qtd. fora de estoque:
7
8 Weeks Pode enviar 1/20/25
Adicionar ao carrinho
QTD
Unit Price
1
$107.49
7
$102.11
13
$97.01
19
$92.15
25 +
$87.55
Click for Quote
Conecte-se para desbloquear preços especiais