Unlock Icon Desbloqueie descontos exclusivos! Faça login ou registre-se agora para ter acesso a melhores preços.
help desk software
Image is representational - see mfr. specs

HE721C0500

Hamlin

Reed Relay 5VDC 200Ohm 0.25A SPDT( (19.5mm 9.52mm 5.5mm)) THT Dry

+ see all

Folha de dados ACESSÓRIOS Notify Me

Não Conformidade
Tube Embalagem
Certificate of Compliance Guarantee
Descrição +
Reed Relay 5VDC 200Ohm 0.25A SPDT( (19.5mm 9.52mm 5.5mm)) THT Dry
Search Keywords: HE721C0500
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    Hamlin
  • Número do item:
    HE721C0500
  • Unidade de medida:
    Per Each
  • RoHS:
    No
  • COO:
    CN
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
  • Type:
    Dry
  • DC Coil Voltage:
    5 V
  • Contact Arrangement:
    SPDT
  • Maximum AC Switching Voltage:
    N/A
  • Maximum DC Switching Voltage:
    175 V
  • Maximum Carry Current:
    1.5 A
  • Maximum Switching Current:
    0.25 A
  • Maximum Switching Power:
    5 W
  • Package Type:
    DIP
  • Terminal Type:
    PC Pin
  • Mounting:
    Through Hole
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
9 Weeks Pode enviar 1/23/25
Possible Replacement
Reed Relays 5VDC 200Ohm 0.25A SPDT (19.5x9.5x6.9)mm THT Dry
em estoque:
2
MIN ORDEM:
1