Unlock Icon Desbloqueie descontos exclusivos! Faça login ou registre-se agora para ter acesso a melhores preços.
help desk software
Image is representational - see mfr. specs

Diode Schottky 40V 1A 2-Pin DO-204AL

+ see all

Folha de dados ACESSÓRIOS Notify Me

RoHS Compliant
Embalagem
Certificate of Compliance Guarantee
Descrição +
Diode Schottky 40V 1A 2-Pin DO-204AL
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    General Semi.
  • Número do item:
    SB140
  • Unidade de medida:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541100080
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Operating Temperature:
    -65 to 125 °C
  • Configuration:
    Single
  • Dimension:
    5.2(Max) x 2.7(Max) mm
  • Packaging:
    N/A
  • Mounting:
    Through Hole
  • Maximum Continuous Forward Current:
    1 A
  • Family:
    SB140
Tools/3D Models +
recursos +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque: 4
Pode ser enviado imediatamente
9 Weeks Pode enviar 1/27/25
Adicionar ao carrinho
QTD
Unit Price
1 +
$17.46
Click for Quote
Conecte-se para desbloquear preços especiais