Unlock Icon Desbloqueie descontos exclusivos! Faça login ou registre-se agora para ter acesso a melhores preços.
help desk software
Image is representational - see mfr. specs

45-1402-15

GC Electronics

Cable Assembly USB 4.572m USB to USB PL-PL

+ see all

Folha de dados ACESSÓRIOS Notify Me

RoHS Compliant
Embalagem
Certificate of Compliance Guarantee
Descrição +
Cable Assembly USB 4.572m USB to USB PL-PL
Search Keywords: 45140215
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    GC Electronics
  • Número do item:
    45-1402-15
  • Unidade de medida:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8544429000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Cable Length:
    4.572 m
  • Cable Type:
    USB
Tools/3D Models +
recursos +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
min Ordem:
5
3 Weeks Pode enviar 12/16/24
Pedido em espera
QTD
Unit Price
5
$8.96
25
$6.92
50
$6.38
100
$5.61
250
$5.37
500
$5.15
1 000
$5.01
2 500 +
$4.88
Click for Quote
Conecte-se para desbloquear preços especiais