Unlock Icon Desbloqueie descontos exclusivos! Faça login ou registre-se agora para ter acesso a melhores preços.
help desk software
Image is representational - see mfr. specs

35-3916-BU

GC Electronics

Switch Snap Action SPDT Lever Screw 20A 480VAC 250VDC 5N Screw Mount Bulk

+ see all

Folha de dados ACESSÓRIOS Notify Me

RoHS Compliant
Embalagem
Certificate of Compliance Guarantee
Descrição +
Switch Snap Action SPDT Lever Screw 20A 480VAC 250VDC 5N Screw Mount Bulk
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    GC Electronics
  • Número do item:
    35-3916-BU
  • Unidade de medida:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509065
  • COO:
    CR
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Mounting:
    Through Hole
  • Pole Throw Configuration:
    SPDT
  • Switch Configuration:
    N/A
  • Actuator Material/Style:
    Lever
  • Contact Rating @ Voltage:
    20@480VAC A
  • Maximum Movement Differential:
    1.98 mm
  • Operating Force:
    5 N
  • Termination Style:
    Screw
  • Dimension:
    70.8 mm
  • Body Orientation:
    Straight
  • IP Rating:
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
3 Weeks Pode enviar 12/13/24
Pedido em espera
QTD
Unit Price
10
$15.103
20
$14.348
40
$13.630
80
$12.949
100 +
$11.179
Click for Quote
Conecte-se para desbloquear preços especiais
Packaged Differently
em estoque:
17
MIN ORDEM:
1