Unlock Icon Desbloqueie descontos exclusivos! Faça login ou registre-se agora para ter acesso a melhores preços.
help desk software
Image is representational - see mfr. specs

14-424-1L14

GC Electronics

Hook-up Wire 1Conductors 24AWG 7.62m 1.01mm Tinned Copper White 300V 6A Spool

+ see all

Folha de dados ACESSÓRIOS Notify Me

RoHS Compliant
Discontinued
Embalagem
Certificate of Compliance Guarantee
Descrição +
Hook-up Wire 1Conductors 24AWG 7.62m 1.01mm Tinned Copper White 300V 6A Spool
Search Keywords: 144241L14
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    GC Electronics
  • Número do item:
    14-424-1L14
  • Unidade de medida:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8544493080
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Size:
    24 AWG
  • Bunch Stranding:
    19x31
  • Conductor Material:
    Tinned Copper
  • Maximum Voltage Rating:
    300 V
  • Operating Temperature:
    N/A
Tools/3D Models +
recursos +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque: 9
Pode ser enviado imediatamente
min Ordem:
5
Adicionar ao carrinho
QTD
Unit Price
5
$8.34
25
$7.23
50
$6.66
100
$5.87
250
$5.42
500
$5.34
1 000 +
$5.26
Click for Quote
Conecte-se para desbloquear preços especiais