Unlock Icon Desbloqueie descontos exclusivos! Faça login ou registre-se agora para ter acesso a melhores preços.
help desk software
Image is representational - see mfr. specs

EW50AAG-3P005B

Fuji Electric

Circuit Breaker Hydraulic Magnetic 3Pole 5A 230VAC

+ see all

Folha de dados ACESSÓRIOS Notify Me

RoHS Compliant
Embalagem
Certificate of Compliance Guarantee
Descrição +
Circuit Breaker Hydraulic Magnetic 3Pole 5A 230VAC
Search Keywords: EW50AAG3P005B
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    Fuji Electric
  • Número do item:
    EW50AAG-3P005B
  • Unidade de medida:
    Per Each
  • RoHS:
    Yes
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Hydraulic Magnetic
  • Voltage Rating:
    230 VAC
  • Number of Poles:
    3
  • Current Rating:
    5 A
  • Terminal Design:
    Screw
  • Operating Temperature:
    N/A
  • Mounting:
    Panel Mount
Tools/3D Models +
recursos +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
36 Weeks Pode enviar 8/1/25
Pedido em espera
QTD
Unit Price
1
$154.19
5
$142.69
10
$136.57
25
$130.96
50
$127.47
75
$125.55
100 +
$123.67
Click for Quote
Conecte-se para desbloquear preços especiais