Unlock Icon Desbloqueie descontos exclusivos! Faça login ou registre-se agora para ter acesso a melhores preços.
help desk software

AR22F0R-10S

Fuji Electric

Pushbuttons Selectors Pilot Lights Buzzers

+ see all

Folha de dados ACESSÓRIOS Notify Me

RoHS Compliant
Embalagem
Certificate of Compliance Guarantee
Descrição +
Pushbuttons Selectors Pilot Lights Buzzers
Search Keywords: AR22F0R10S
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    Fuji Electric
  • Número do item:
    AR22F0R-10S
  • Unidade de medida:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509065
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Panel Mount13759
  • Pole Throw Configuration:
    SPST13761
  • Bushing Type:
    Threaded13741
  • Switch Configuration:
    N.O.13768
  • Contact Rating @ Voltage:
    N/A
  • Actuator Style:
    Flush Round Button13737
  • Illumination:
    N/R
  • Terminal Type:
    Screw13770
  • Body Orientation:
    Straight13740
  • Dimension:
    44mm x 30mm x 9313763mm
Tools/3D Models +
recursos +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque: 20
Pode ser enviado imediatamente
min Ordem:
5
8 Weeks Pode enviar 1/20/25
Adicionar ao carrinho
QTD
Unit Price
5
$9.75
25
$8.89
50
$8.52
100
$8.29
250
$7.86
500
$7.67
1 000 +
$7.55
Click for Quote
Conecte-se para desbloquear preços especiais