Unlock Icon Desbloqueie descontos exclusivos! Faça login ou registre-se agora para ter acesso a melhores preços.
help desk software
Image is representational - see mfr. specs

Signal Relay 12VDC 2A DPDT(10.6x7.2x5.45)mm SMD

+ see all

Folha de dados ACESSÓRIOS Notify Me

RoHS Compliant
Reel Embalagem
Certificate of Compliance Guarantee
Descrição +
Signal Relay 12VDC 2A DPDT(10.6x7.2x5.45)mm SMD
Search Keywords: FTRB3SA012ZB10
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    FCL Components America, Inc. (FCAI)
  • Número do item:
    FTR-B3SA012Z-B10
  • Unidade de medida:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536490050
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    12 V
  • Contact Arrangement:
    DPDT
  • Maximum Current Rating:
    2 A
  • Mounting:
    Surface Mount
  • Operating Temperature:
    -40 to 85 °C
  • Dimension:
    10.6 x 7.2 x 5.5 mm
  • Termination Style:
    Gull Wing
  • Coil Current:
    11.67 mA
  • Contact Form:
    2 Form C
Tools/3D Models +
recursos +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque: 20,000
Ships today, if you order in
min Ordem:
100
17 Weeks Pode enviar 3/7/25
Adicionar ao carrinho
QTD
Unit Price
100
$3.00
250
$2.66
500
$2.48
1 000
$2.27
3 000
$2.23
5 000
$2.20
8 000
$2.17
10 000 +
$2.14
Click for Quote
Conecte-se para desbloquear preços especiais
Possible Replacement
Signal Relay 12VDC 2A DPDT(10.6x7.2x5.45)mm SMD
em estoque:
1,000
MIN ORDEM:
50