Unlock Icon Desbloqueie descontos exclusivos! Faça login ou registre-se agora para ter acesso a melhores preços.
help desk software
Image is representational - see mfr. specs

MMSZ5257B

Fairchild

Diode Zener Single 33V 5% 500mW 2-Pin SOD-123 T/R

+ see all

Folha de dados ACESSÓRIOS Notify Me

RoHS Compliant
Discontinued
Reel Embalagem
Certificate of Compliance Guarantee
Descrição +
Diode Zener Single 33V 5% 500mW 2-Pin SOD-123 T/R
Product Highlights:
  • Compact surface mount with same footprint as mini-melf
  • 500 mW rating on FR-4 or FR-5 board
  • Low gate charge (typical 5 nC).
  • Class 3 ESD rating (>16 kV) per Human Body Model
  • High power and current handling capability.
Search Keywords: MMSZ5257B
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    Fairchild
  • Número do item:
    MMSZ5257B
  • Unidade de medida:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541100050
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    3000
  • Maximum Voltage Regulation:
    N/A
  • Supplier Package:
    SOD-123
  • Packaging:
    Tape and Reel
  • Nominal Zener Voltage:
    33 V
  • Mounting:
    Surface Mount
Tools/3D Models +
recursos +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque: 3,627
Pode ser enviado imediatamente
Adicionar ao carrinho
QTD
Unit Price
1
$0.3160
250
$0.2255
500
$0.1710
1 000
$0.0969
18 000
$0.0317
24 000
$0.0297
45 000 +
$0.0277
Click for Quote
Conecte-se para desbloquear preços especiais