Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

FDB6670AL

Fairchild

Trans MOSFET N-CH 30V 80A 3-Pin(2+Tab) D2PAK T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Reel Packaging
Certificate of Compliance Guarantee
Description +
Trans MOSFET N-CH 30V 80A 3-Pin(2+Tab) D2PAK T/R
Product Highlights:
  • 80 A, 30 V.
    • RDS(ON) = 6.5 mW @ VGS=10 V
    • RDS(ON) = 8.5 mW @ VGS= 4.5 V
Search Keywords: FDB6670AL
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Fairchild
  • Part No:
    FDB6670AL
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541290095
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    800
  • Maximum Drain Source Resistance:
    6.5@10V mOhm
  • Channel Type:
    N
  • Maximum Continuous Drain Current:
    80 A
  • Dimension:
    10.67(Max) x 9.65(Max) x 4.83(Max) mm
  • Channel Mode:
    Enhancement
  • Family:
    FDB6670AL
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 81
Ships today, if you order in
ADD TO CART
Qty
Unit Price
1
$11.040
10
$9.160
100
$3.130
500
$3.060
800 +
$0.194
Click for Quote
Log in to unlock special pricing