Unlock Icon Desbloqueie descontos exclusivos! Faça login ou registre-se agora para ter acesso a melhores preços.
help desk software
Image is representational - see mfr. specs

C2P0208N-A

Electroswitch

Rotary Switch - 2 Pole - 2 to 8 Position Adjustable - Non-Shorting - 0.25A@28VDC/0.1A@125VAC - Polyester - 30° Index - PCB Ter ...

+ see all

Folha de dados ACESSÓRIOS Notify Me

RoHS Compliant
Embalagem
Certificate of Compliance Guarantee
Descrição +
Rotary Switch - 2 Pole - 2 to 8 Position Adjustable - Non-Shorting - 0.25A@28VDC/0.1A@125VAC - Polyester - 30° Index - PCB Terminals
Search Keywords: C2P0208NA
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    Electroswitch
  • Número do item:
    C2P0208N-A
  • Unidade de medida:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509020
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Number of Positions:
    8
  • Pole Throw Configuration:
    DP8T
  • Actuator Length:
    9.53 mm
  • Actuator Style/Diameter:
    Flatted Shaft/3.18
  • Mounting:
    Panel Mount/Through Hole
  • Body Orientation:
    Right Angle
  • Terminal Type:
    PC Pins
  • Angle of Throw:
    30 °
  • Contact Rating @ Voltage:
    0.25@28VDC A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
9 Weeks Pode enviar 1/24/25
Pedido em espera
QTD
Unit Price
1
$58.23
5
$49.53
10
$46.38
25
$42.09
50
$39.38
100
$36.83
250 +
$35.24
Click for Quote
Conecte-se para desbloquear preços especiais