Unlock Icon Desbloqueie descontos exclusivos! Faça login ou registre-se agora para ter acesso a melhores preços.
help desk software

TS-7.0-100

E-Switch

Switch Tactile OFF (ON) SPST Round Button PC Pins 0.05A 12VDC 0.98N Thru-Hole

+ see all

Folha de dados ACESSÓRIOS Notify Me

RoHS Compliant
Embalagem
Certificate of Compliance Guarantee
Descrição +
Switch Tactile OFF (ON) SPST Round Button PC Pins 0.05A 12VDC 0.98N Thru-Hole
Search Keywords: TS70100
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    E-Switch
  • Número do item:
    TS-7.0-100
  • Unidade de medida:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509065
  • COO:
    CN
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Dimension:
    6.2mm x 7.9mm x 7 mm
  • Mounting:
    Through Hole
  • Pole Throw Configuration:
    SPST
  • Switch Configuration:
    Off (On)
  • Actuator Style:
    Round Button
  • Operating Force:
    0.98 N
  • Contact Rating @ Voltage:
    0.05@12VDC A
  • Illumination Type:
    N/R
  • Body Orientation:
    Straight
  • Termination Style:
    PC Pins
  • Seal:
    N/A
  • Seal Location:
    N/A
Tools/3D Models +
recursos +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
min Ordem:
1000
Multiple:
1000
36 Weeks Pode enviar 7/31/25
Pedido em espera
QTD
Unit Price
1 000
$0.1194
3 000
$0.0894
5 000
$0.0797
8 000
$0.0785
25 000
$0.0726
50 000
$0.0697
100 000
$0.0687
150 000 +
$0.0677
Click for Quote
Conecte-se para desbloquear preços especiais
Item may be subject to tariff fee if shipping within the United States