Unlock Icon Desbloqueie descontos exclusivos! Faça login ou registre-se agora para ter acesso a melhores preços.
help desk software
Image is representational - see mfr. specs

SS0750300F070P1A

E-Switch

Switch Snap Action N.O./N.C. SPDT Button 3A 250VAC 0.69N Thru-Hole PC Pins Tray

+ see all

Folha de dados ACESSÓRIOS Notify Me

RoHS Compliant
Embalagem
Certificate of Compliance Guarantee
Descrição +
Switch Snap Action N.O./N.C. SPDT Button 3A 250VAC 0.69N Thru-Hole PC Pins Tray
Search Keywords: SS0750300F070P1A
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    E-Switch
  • Número do item:
    SS0750300F070P1A
  • Unidade de medida:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    119
  • Mounting:
    PCB Mount
  • Pole Throw Configuration:
    SPDT
  • Switch Configuration:
    N.O./N.C.
  • Actuator Material/Style:
    High Temperature Polybutylene Terephthalate/Button
  • Contact Rating @ Voltage:
    3@125VAC@UL A
  • Maximum Movement Differential:
    N/A
  • Operating Force:
    0.69 N
  • Termination Style:
    PC Pins
  • Dimension:
    12.8 x 5.8 x 7.35 mm
  • Body Orientation:
    Straight
  • IP Rating:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque: 1,598
Pode ser enviado imediatamente
min Ordem:
119
Multiple:
119
14 Weeks Pode enviar 3/3/25
Adicionar ao carrinho
QTD
Unit Price
119
$1.069
357
$0.909
595
$0.768
1 071
$0.712
2 618
$0.687
5 117
$0.650
7 616
$0.643
10 115 +
$0.637
Click for Quote
Conecte-se para desbloquear preços especiais
Item may be subject to tariff fee if shipping within the United States