Unlock Icon Desbloqueie descontos exclusivos! Faça login ou registre-se agora para ter acesso a melhores preços.
help desk software
Image is representational - see mfr. specs

561-1101-090F

Dialight

561 Series 5 mm CBI Stand-off 0.900" R 2 mA

+ see all

Folha de dados ACESSÓRIOS Notify Me

RoHS Compliant
Bag Embalagem
Certificate of Compliance Guarantee
Descrição +
561 Series 5 mm CBI Stand-off 0.900" R 2 mA
Search Keywords: 5611101090F
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    Dialight
  • Número do item:
    561-1101-090F
  • Unidade de medida:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541410000
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
  • Dominant Wavelength:
    N/A
  • Color:
    Red
  • Color Temperature:
    N/A
  • Dimension:
    7.14 x 7.14 x 22.9 mm
  • Category:
    Standard LED
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
MOQ para qtd. fora de estoque:
369
10 Weeks Pode enviar 2/3/25
Pedido em espera
QTD
Unit Price
369
$0.6795
738
$0.5097
1 107
$0.4757
1 475 +
$0.4662
Click for Quote
Conecte-se para desbloquear preços especiais