Unlock Icon Desbloqueie descontos exclusivos! Faça login ou registre-se agora para ter acesso a melhores preços.
help desk software
Image is representational - see mfr. specs

VFK600-D48-S32

CUI Inc.

600 W, 2:1 Input Range, Single Regulated Output, Chassis Mount, Load Share, 1500 Vdc Isolation, Dc-Dc Converter - 32 Vdc, 19 A ...

+ see all

Folha de dados ACESSÓRIOS Notify Me

RoHS Compliant
Box Embalagem
Certificate of Compliance Guarantee
Descrição +
600 W, 2:1 Input Range, Single Regulated Output, Chassis Mount, Load Share, 1500 Vdc Isolation, Dc-Dc Converter - 32 Vdc, 19 A, 600 W, 36~75 Vdc Input Range
Search Keywords: VFK600D48S32
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    CUI Inc.
  • Número do item:
    VFK600-D48-S32
  • Unidade de medida:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504409580
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    12
  • Input Voltage:
    36 to 75Vdc
  • Number of Outputs:
    1
  • Output Voltage:
    32 VDC
  • Output Current:
    19 A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
MOQ para qtd. fora de estoque:
6
18 Weeks Pode enviar 3/26/25
Pedido em espera
QTD
Unit Price
6
$1,133.75
12
$598.37
18
$411.51
24 +
$403.28
Click for Quote
Conecte-se para desbloquear preços especiais