Unlock Icon 特別な割引を利用しましょう! ログインまたは今すぐ登録して、より良い価格設定にアクセスしてください.
help desk software
Image is representational - see mfr. specs

VCD40-D24-S15

CUI Inc.

40 W, 2:1 Input Range, Single/Dual/Triple Regulated Output, 1500 Vdc Isolation, Dc-Dc Converter - 15 Vdc, 2.6 A, 40 W, 18~36 V ...

+ see all

データシート アクセサリー Notify Me

RoHS遵守
Tube 包装
Certificate of Compliance Guarantee
説明 +
40 W, 2:1 Input Range, Single/Dual/Triple Regulated Output, 1500 Vdc Isolation, Dc-Dc Converter - 15 Vdc, 2.6 A, 40 W, 18~36 Vdc Input Range
Search Keywords: VCD40D24S15
仕様 +
  • Product Attribute
    Attribute Value Select Attribute
  • サプライヤー:
    CUI Inc.
  • 部品番号:
    VCD40-D24-S15
  • 測定単位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504409580
  • COO:
    TW
  • ECCN:
    EAR99
  • サプライヤー標準パック This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    6
  • Input Voltage:
    18 to 36Vdc
  • Number of Outputs:
    1
  • Output Voltage:
    15 VDC
  • Output Current:
    2.66 A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
在庫切れ数量のMOQ:
38
18 Weeks 出荷できます 3/26/25
お取り寄せ
数量
Unit Price
38
$297.32
75
$153.88
113
$104.28
150 +
$102.20
Click for Quote
ログイン 特別価格を解除するには