Unlock Icon Desbloqueie descontos exclusivos! Faça login ou registre-se agora para ter acesso a melhores preços.
help desk software
Image is representational - see mfr. specs

VAWQ3-Q48-S15H

CUI Inc.

3 W, 4:1 Input Range, Single/Dual Regulated Output, 24 Pin DIP, 500/1500/3000 Vdc Isolation, Dc-Dc Converter - 15 Vdc, 0.2 A, ...

+ see all

Folha de dados ACESSÓRIOS Notify Me

RoHS Compliant
Tube Embalagem
Certificate of Compliance Guarantee
Descrição +
3 W, 4:1 Input Range, Single/Dual Regulated Output, 24 Pin DIP, 500/1500/3000 Vdc Isolation, Dc-Dc Converter - 15 Vdc, 0.2 A, 3 W, 18~72 Vdc Input Range
Search Keywords: VAWQ3Q48S15H
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    CUI Inc.
  • Número do item:
    VAWQ3-Q48-S15H
  • Unidade de medida:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504409580
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Input Voltage:
    18 to 72Vdc
  • Number of Outputs:
    1
  • Output Voltage:
    15 VDC
  • Output Current:
    0.2 A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
min Ordem:
10
Multiple:
10
18 Weeks Pode enviar 3/25/25
Pedido em espera
QTD
Unit Price
10
$22.52
30
$21.85
50
$21.22
100
$20.05
250
$19.52
500
$19.23
1 000 +
$15.38
Click for Quote
Conecte-se para desbloquear preços especiais
Older Equivalent
PQME3-D48-S15-M
PQME3-D48-S15-M
Exibir produto
3 W, 4:1 Input Range, Single Regulated Output, 14 Pin SMT, 1500