Unlock Icon 독점 할인을 받으세요! 더 나은 가격에 액세스하려면 지금 로그인하거나 등록하십시오..
help desk software
Image is representational - see mfr. specs

V7809-1000

CUI Inc.

1 A Output Current, 4.75~32 Vdc Input, 3 Pin SIP, Non-Isolated, Dc-Dc Converter - 9 Vdc, 1 A, 9 W, 12~32 Vdc Input Range

+ see all

데이터 시트 액세서리 Notify Me

유해물질 제한지침(RoHS) 준수
Discontinued & Replaced
Tube 포장
Certificate of Compliance Guarantee
설명 +
1 A Output Current, 4.75~32 Vdc Input, 3 Pin SIP, Non-Isolated, Dc-Dc Converter - 9 Vdc, 1 A, 9 W, 12~32 Vdc Input Range
Search Keywords: V78091000
사양 +
  • Product Attribute
    Attribute Value Select Attribute
  • 공급자:
    CUI Inc.
  • 부품 번호:
    V7809-1000
  • 측정 단위:
    Per Each
  • 유해물질 제한지침(RoHS):
    Yes
  • HTS:
    8504409580
  • COO:
    CN
  • ECCN:
    EAR99
  • 공급자 표준 포장 This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Input Voltage:
    11 to 32Vdc
  • Number of Outputs:
    1
  • Output Voltage:
    9 VDC
  • Output Current:
    1 A
  • Output Power:
    N/A
  • Mounting:
    Through Hole
  • Type:
    Step Down4409
  • Dimension:
    11.5 x 9 x 17.54388mmmm
  • Output Type:
    Fixed4399
  • Family:
    V7809-1000
Tools/3D Models +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
재고 보유: 346
Ships today, if you order in
최소 주문:
5
장바구니에 추가하기
수량
Unit Price
5
$9.20
44
$8.42
88
$8.16
132
$8.02
264
$7.94
528
$7.86
1,012 +
$7.78
Click for Quote
Log in 특별 가격 잠금 해제
Item may be subject to tariff fee if shipping within the United States
교체 권장
VX78039-1000
VX78039-1000
제품보기
1 A Output Current, 6~36 Vdc Input, 3 Pin SIP, Non-Isolated, Dc-