Unlock Icon Desbloqueie descontos exclusivos! Faça login ou registre-se agora para ter acesso a melhores preços.
help desk software
Image is representational - see mfr. specs

SDI18-24-UC-P6R

CUI Inc.

18 W, DoE Level VI & CoC Tier 2 Efficiency, 3 Prong (C14) Inlet, Desktop Adapter, Ac-Dc Power Supply - 24 Vdc, 0.8 A, 19.2 W

+ see all

Folha de dados ACESSÓRIOS Notify Me

RoHS Compliant
Box Embalagem
Certificate of Compliance Guarantee
Descrição +
18 W, DoE Level VI & CoC Tier 2 Efficiency, 3 Prong (C14) Inlet, Desktop Adapter, Ac-Dc Power Supply - 24 Vdc, 0.8 A, 19.2 W
Search Keywords: SDI1824UCP6R
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    CUI Inc.
  • Número do item:
    SDI18-24-UC-P6R
  • Unidade de medida:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504409510
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    30
  • Input Voltage:
    90 to 264Vac
  • Number of Outputs:
    1
  • Output Voltage:
    24 VDC
  • Output Current:
    0.8 A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
MOQ para qtd. fora de estoque:
128
21 Weeks Pode enviar 4/15/25
Pedido em espera
QTD
Unit Price
128
$48.12
255
$25.50
383
$17.51
510 +
$17.16
Click for Quote
Conecte-se para desbloquear preços especiais
Item may be subject to tariff fee if shipping within the United States