Unlock Icon Desbloqueie descontos exclusivos! Faça login ou registre-se agora para ter acesso a melhores preços.
help desk software
Image is representational - see mfr. specs

PYBE30-Q48-S24

CUI Inc.

DC-DC Converter - 30W - Vout: 24VDC - Vin: 18 to 75VDC - PCB Mount - -40°C to +80°C

+ see all

Folha de dados ACESSÓRIOS Notify Me

RoHS Compliant
Discontinued & Replaced
Tube Embalagem
Certificate of Compliance Guarantee
Descrição +
DC-DC Converter - 30W - Vout: 24VDC - Vin: 18 to 75VDC - PCB Mount - -40°C to +80°C
Search Keywords: PYBE30Q48S24
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    CUI Inc.
  • Número do item:
    PYBE30-Q48-S24
  • Unidade de medida:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504409580
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
Tools/3D Models +
recursos +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque: 13
Ships today, if you order in
Adicionar ao carrinho
QTD
Unit Price
1
$35.18
5
$31.60
19
$30.23
38
$28.85
114
$28.12
266
$27.84
513 +
$27.56
Click for Quote
Conecte-se para desbloquear preços especiais
Item may be subject to tariff fee if shipping within the United States
Older Equivalent
PQA30-D48-S24-D
PQA30-D48-S24-D
Exibir produto
30 W, 2:1 Input Range, Single Regulated Output, Board Mount, 150
CUSTOMERS ALSO BOUGHT
5