Unlock Icon Desbloqueie descontos exclusivos! Faça login ou registre-se agora para ter acesso a melhores preços.
help desk software
Image is representational - see mfr. specs

PYB10-Q48-D5-T

CUI Inc.

10 W, 4:1 Input Range, Single/Dual Regulated Output, Chassis Mount, 1500 Vdc Isolation, Dc-Dc Converter - 5/-5 Vdc, 1 A, 10 W, ...

+ see all

Folha de dados ACESSÓRIOS Notify Me

RoHS Compliant
Discontinued & Replaced
Tray Embalagem
Certificate of Compliance Guarantee
Descrição +
10 W, 4:1 Input Range, Single/Dual Regulated Output, Chassis Mount, 1500 Vdc Isolation, Dc-Dc Converter - 5/-5 Vdc, 1 A, 10 W, 18~75 Vdc Input Range
Search Keywords: PYB10Q48D5T
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    CUI Inc.
  • Número do item:
    PYB10-Q48-D5-T
  • Unidade de medida:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504409580
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    24
  • Input Voltage:
    18 to 75Vdc
  • Number of Outputs:
    2
  • Output Voltage:
    5/-5 Vdc
  • Output Current:
    1/1 A
Tools/3D Models +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque: 28
Ships today, if you order in
Adicionar ao carrinho
QTD
Unit Price
1
$62.76
6
$44.14
12
$40.78
18
$39.91
24 +
$39.51
Click for Quote
Conecte-se para desbloquear preços especiais
Item may be subject to tariff fee if shipping within the United States
Substituição recomendada
PDQ10-Q48-D5-D
PDQ10-Q48-D5-D
Exibir produto
DC-DC Converter - 5/-5 VDC - 1/-1 A - 10 W - 18 ~ 75 VDC - Throu