Unlock Icon Desbloqueie descontos exclusivos! Faça login ou registre-se agora para ter acesso a melhores preços.
help desk software
Image is representational - see mfr. specs

PRD25-D48-S5-N-D

CUI Inc.

25 W, 2:1 Input Range, Single Regulated Output, 2250 Vdc Isolation, Dc-Dc Converter - 5 Vdc, 5 A, 25 W, 36~75 Vdc Input Range

+ see all

Folha de dados ACESSÓRIOS Notify Me

RoHS Compliant
Discontinued
Box Embalagem
Certificate of Compliance Guarantee
Descrição +
25 W, 2:1 Input Range, Single Regulated Output, 2250 Vdc Isolation, Dc-Dc Converter - 5 Vdc, 5 A, 25 W, 36~75 Vdc Input Range
Search Keywords: PRD25D48S5ND
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    CUI Inc.
  • Número do item:
    PRD25-D48-S5-N-D
  • Unidade de medida:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504409580
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    90
  • Input Voltage:
    36 to 75Vdc
  • Number of Outputs:
    1
  • Output Voltage:
    5 VDC
  • Output Current:
    5 A
Tools/3D Models +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque: 120
Pode ser enviado imediatamente
Adicionar ao carrinho
QTD
Unit Price
1
$160.27
10
$70.02
23
$66.51
45
$41.84
68
$32.88
90 +
$32.22
Click for Quote
Conecte-se para desbloquear preços especiais
Item may be subject to tariff fee if shipping within the United States