Unlock Icon Desbloqueie descontos exclusivos! Faça login ou registre-se agora para ter acesso a melhores preços.
help desk software
Image is representational - see mfr. specs

PQM3-D48-S12-M-TR

CUI Inc.

3 W, 2:1 Input Range, Single Regulated Output, 16 Pin SMT, 1500 Vdc Isolation Dc-Dc Converter - 12 Vdc, 0.25 A, 3 W, 36~75 Vdc ...

+ see all

Folha de dados ACESSÓRIOS Notify Me

RoHS Compliant
Discontinued & Replaced
REEL Embalagem
Certificate of Compliance Guarantee
Descrição +
3 W, 2:1 Input Range, Single Regulated Output, 16 Pin SMT, 1500 Vdc Isolation Dc-Dc Converter - 12 Vdc, 0.25 A, 3 W, 36~75 Vdc Input Range
Search Keywords: PQM3D48S12MTR
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    CUI Inc.
  • Número do item:
    PQM3-D48-S12-M-TR
  • Unidade de medida:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504409580
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    200
  • Input Voltage:
    36 to 75Vdc
  • Number of Outputs:
    1
  • Output Voltage:
    12 VDC
  • Output Current:
    0.25 A
Tools/3D Models +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque: 436
Pode ser enviado imediatamente
min Ordem:
25
Adicionar ao carrinho
QTD
Unit Price
25
$19.36
50
$18.84
200
$17.66
400
$17.23
600
$16.96
1 000
$16.71
2 600 +
$16.46
Click for Quote
Conecte-se para desbloquear preços especiais
Item may be subject to tariff fee if shipping within the United States
Older Equivalent
PQME3-D48-S12-M-TR
PQME3-D48-S12-M-TR
Exibir produto
3 W, 4:1 Input Range, Single Regulated Output, 14 Pin SMT, 1500