Unlock Icon Desbloqueie descontos exclusivos! Faça login ou registre-se agora para ter acesso a melhores preços.
help desk software
Image is representational - see mfr. specs

PHP1-S12-S5-M-TR

CUI Inc.

1 W, 1:1 Input Voltage Range, Single Unregulated Output, 8 Pin SMT, 2,000 Vdc Isolation, Dc-Dc Converter - 5 Vdc, 0.2 A, 1 W, ...

+ see all

Folha de dados ACESSÓRIOS Notify Me

RoHS Compliant
Reel Embalagem
Certificate of Compliance Guarantee
Descrição +
1 W, 1:1 Input Voltage Range, Single Unregulated Output, 8 Pin SMT, 2,000 Vdc Isolation, Dc-Dc Converter - 5 Vdc, 0.2 A, 1 W, 10.8~13.2 Vdc Input Range
Search Keywords: PHP1S12S5MTR
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    CUI Inc.
  • Número do item:
    PHP1-S12-S5-M-TR
  • Unidade de medida:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504409580
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Input Voltage:
    10.8 to 13.2Vdc
  • Number of Outputs:
    1
  • Output Voltage:
    5 VDC
  • Output Current:
    0.2 A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
MOQ para qtd. fora de estoque:
125
25 Weeks Pode enviar 5/13/25
Pedido em espera
QTD
Unit Price
125
$18.09
250
$9.58
375
$6.74
500 +
$6.60
Click for Quote
Conecte-se para desbloquear preços especiais
Older Equivalent
PRME1-S12-S5-M-TR
PRME1-S12-S5-M-TR
Exibir produto