Unlock Icon Desbloqueie descontos exclusivos! Faça login ou registre-se agora para ter acesso a melhores preços.
help desk software
Image is representational - see mfr. specs

PEM1-S12-D5-S

CUI Inc.

1 W, 1:1 Input Range, Single/Dual Unregulated Output, 7 Pin SIP, 3000 Vdc Isolation, High Temp Range, Dc-Dc Converter - 5/-5 V ...

+ see all

Folha de dados ACESSÓRIOS Notify Me

RoHS Compliant
Discontinued & Replaced
Tube Embalagem
Certificate of Compliance Guarantee
Descrição +
1 W, 1:1 Input Range, Single/Dual Unregulated Output, 7 Pin SIP, 3000 Vdc Isolation, High Temp Range, Dc-Dc Converter - 5/-5 Vdc, 0.1 A, 1 W, 10.8~13.2 Vdc Input Range
Search Keywords: PEM1S12D5S
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    CUI Inc.
  • Número do item:
    PEM1-S12-D5-S
  • Unidade de medida:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504409580
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Input Voltage:
    10.8 to 13.2Vdc
  • Number of Outputs:
    2
  • Output Voltage:
    5/-5 Vdc
  • Output Current:
    0.1/0.1 A
  • Output Power:
    1 W
  • Mounting:
    Through Hole
  • Type:
    Non-Inverting4409,Inverting4409,Step Down4409
  • Dimension:
    19.5 x 6 x 94388mmmm
  • Output Type:
    Fixed4399
  • Family:
    PEM1-S
Tools/3D Models +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque: 7,937
Ships today, if you order in
min Ordem:
25
Adicionar ao carrinho
QTD
Unit Price
25
$5.36
50
$5.05
100
$4.83
250
$4.64
500
$4.47
1 000
$4.35
2 500
$4.29
5 000 +
$4.20
Click for Quote
Conecte-se para desbloquear preços especiais
Item may be subject to tariff fee if shipping within the United States
Substituição recomendada
PCN2-S12-D5-S
PCN2-S12-D5-S
Exibir produto
2 W, 1:1 Input Voltage Range, Single/Dual Unregulated Output, 7