Unlock Icon Desbloqueie descontos exclusivos! Faça login ou registre-se agora para ter acesso a melhores preços.
help desk software
Image is representational - see mfr. specs

PDS1-S15-S5-D

CUI Inc.

1 W, 1:1 Input Range, Single Unregulated Output, 8 Pin DIP, 1500 Vdc Isolation, High Temp Range, Dc-Dc Converter - 5 Vdc, 0.2 ...

+ see all

Folha de dados ACESSÓRIOS Notify Me

RoHS Compliant
Discontinued & Replaced
Tube Embalagem
Certificate of Compliance Guarantee
Descrição +
1 W, 1:1 Input Range, Single Unregulated Output, 8 Pin DIP, 1500 Vdc Isolation, High Temp Range, Dc-Dc Converter - 5 Vdc, 0.2 A, 1 W, 13.5~16.5 Vdc Input Range
Search Keywords: PDS1S15S5D
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    CUI Inc.
  • Número do item:
    PDS1-S15-S5-D
  • Unidade de medida:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504409580
  • COO:
    CH
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    39
  • Input Voltage:
    13.5 to 16.5Vdc
  • Number of Outputs:
    1
  • Output Voltage:
    5 VDC
  • Output Current:
    0.2 A
Tools/3D Models +
recursos +
  • This product is discontinued, but still in stock.

pedido Preço
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque: 37
Pode ser enviado imediatamente You may purchase in-stock quantity up to 37
min Ordem:
39
Available in less than min:
37
Multiple:
39
Item may be subject to tariff fee if shipping within the United States
Older Equivalent
PDSE1-S15-S5-D
PDSE1-S15-S5-D
Exibir produto