Unlock Icon Desbloqueie descontos exclusivos! Faça login ou registre-se agora para ter acesso a melhores preços.
help desk software
Image is representational - see mfr. specs

PDS1-S12-S15-D

CUI Inc.

DC-DC Converter - 15 VDC - 0.067 A - 1 W - 10.8~13.2 VDC Input Range - 8 Pin DIP

+ see all

Folha de dados ACESSÓRIOS Notify Me

RoHS Compliant
Discontinued & Replaced
Tube Embalagem
Certificate of Compliance Guarantee
Descrição +
DC-DC Converter - 15 VDC - 0.067 A - 1 W - 10.8~13.2 VDC Input Range - 8 Pin DIP
Search Keywords: PDS1S12S15D
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    CUI Inc.
  • Número do item:
    PDS1-S12-S15-D
  • Unidade de medida:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504409580
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Input Voltage:
    10.8 to 13.2Vdc
  • Number of Outputs:
    1
  • Output Voltage:
    15 VDC
  • Output Current:
    0.067 A
  • Output Power:
    1 W
  • Mounting:
    Through Hole
  • Type:
    Step Up4409
  • Dimension:
    12.7 x 10.16 x 7.74388mmmm
  • Output Type:
    Fixed4399
  • Family:
    PDS1-D
Tools/3D Models +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque: 5,292
Ships today, if you order in
min Ordem:
39
Multiple:
39
Adicionar ao carrinho
QTD
Unit Price
39
$4.71
78
$4.64
117
$4.49
273
$4.29
507
$4.11
1 014
$4.00
2 535
$3.94
5 031 +
$3.84
Click for Quote
Conecte-se para desbloquear preços especiais
Item may be subject to tariff fee if shipping within the United States
Substituição recomendada
PCN1-S12-S15-S
PCN1-S12-S15-S
Exibir produto
1 W, 1:1 Input Voltage Range, Single/Dual Unregulated Output, 8