Unlock Icon Desbloqueie descontos exclusivos! Faça login ou registre-se agora para ter acesso a melhores preços.
help desk software
Image is representational - see mfr. specs

PDM1-S12-S9-S

CUI Inc.

1 W, 1:1 Input Range, Single/Dual Unregulated Output, 6 Pin SIP, 1500 Vdc Isolation, High Temp Range, Dc-Dc Converter - 9 Vdc, ...

+ see all

Folha de dados ACESSÓRIOS Notify Me

RoHS Compliant
Discontinued & Replaced
Tube Embalagem
Certificate of Compliance Guarantee
Descrição +
1 W, 1:1 Input Range, Single/Dual Unregulated Output, 6 Pin SIP, 1500 Vdc Isolation, High Temp Range, Dc-Dc Converter - 9 Vdc, 0.111 A, 1 W, 10.8~13.2 Vdc Input Range
Search Keywords: PDM1S12S9S
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    CUI Inc.
  • Número do item:
    PDM1-S12-S9-S
  • Unidade de medida:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504409580
  • COO:
    CH
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
  • Input Voltage:
    10.8 to 13.2Vdc
  • Number of Outputs:
    1
  • Output Voltage:
    9 VDC
  • Output Current:
    0.111 A
Tools/3D Models +
  • This product is discontinued, but still in stock.

pedido Preço
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque: 50
Pode ser enviado imediatamente
min Ordem:
25
Multiple:
25
Item may be subject to tariff fee if shipping within the United States
Substituição recomendada
PDME1-S12-S9-S
PDME1-S12-S9-S
Exibir produto