Unlock Icon Desbloqueie descontos exclusivos! Faça login ou registre-se agora para ter acesso a melhores preços.
help desk software

TE510R-WTII

CommScope

Unshielded Twisted Pair Cable 8Conductors 24AWG 304.8m Bare Copper Box

+ see all

ACESSÓRIOS Notify Me

RoHS Compliant
Embalagem
Certificate of Compliance Guarantee
Descrição +
Unshielded Twisted Pair Cable 8Conductors 24AWG 304.8m Bare Copper Box
Search Keywords: TE510RWTII
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    CommScope
  • Número do item:
    TE510R-WTII
  • Unidade de medida:
    Per Foot
  • RoHS:
    Yes
  • HTS:
    8544493080
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Number of Conductors:
    8
  • Conductor Material:
    Bare Copper
  • Cable Length:
    304.8 m
  • Maximum Current Rating:
    N/A
  • Type:
    Unshielded Twisted Pair Cable
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
min Ordem:
1000 Feet
Multiple:
1000 Feet
3 Weeks Pode enviar 12/16/24
Possible Replacement
Unshielded Twisted Pair Cable 8Conductors 24AWG 304.8m Bare Copper Box
em estoque:
1
MIN ORDEM:
120