Unlock Icon Desbloqueie descontos exclusivos! Faça login ou registre-se agora para ter acesso a melhores preços.
help desk software
Image is representational - see mfr. specs

6-219513-6

CommScope

Unshielded Twisted Pair Cable 8Conductors 24AWG Bare Copper Reel

+ see all

Folha de dados ACESSÓRIOS Notify Me

RoHS Compliant
Discontinued
Embalagem
Certificate of Compliance Guarantee
Descrição +
Unshielded Twisted Pair Cable 8Conductors 24AWG Bare Copper Reel
Search Keywords: 62195136
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    CommScope
  • Número do item:
    6-219513-6
  • Unidade de medida:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8544493080
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Number of Conductors:
    8
  • Conductor Material:
    Bare Copper
  • Cable Length:
    N/A
  • Maximum Current Rating:
    N/A
  • Type:
    Unshielded Twisted Pair Cable
Tools/3D Models +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque: 1,000
Pode ser enviado imediatamente
min Ordem:
80
Adicionar ao carrinho
QTD
Unit Price
80
$0.775
2 000
$0.312
5 000
$0.300
12 000
$0.288
35 000 +
$0.277
Click for Quote
Conecte-se para desbloquear preços especiais