Unlock Icon Desbloqueie descontos exclusivos! Faça login ou registre-se agora para ter acesso a melhores preços.
help desk software
Image is representational - see mfr. specs

CR0505HB-G90

Comair Rotron

DC Fan Ball Bearing 5V 0.15A 0.8W 3800RPM 4.63CFM 28.6dB Flange Mount

+ see all

Folha de dados ACESSÓRIOS Notify Me

RoHS Compliant
Embalagem
Certificate of Compliance Guarantee
Descrição +
DC Fan Ball Bearing 5V 0.15A 0.8W 3800RPM 4.63CFM 28.6dB Flange Mount
Search Keywords: CR0505HBG90
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    Comair Rotron
  • Número do item:
    CR0505HB-G90
  • Unidade de medida:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Category:
    DC Fan
  • Dimension:
    52 x 52 x 10 mm
  • Voltage Rating:
    5 V
  • Power Rating:
    0.8 W
  • Maximum Airflow:
    4.63 CFM
  • Noise Level:
    28.6 dB
  • Special Features:
    None
  • Termination:
    Lead Wires
  • Housing Material:
    N/A
  • Operating Temperature:
    N/A
Tools/3D Models +
recursos +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
9 Weeks Pode enviar 1/27/25