Unlock Icon Desbloqueie descontos exclusivos! Faça login ou registre-se agora para ter acesso a melhores preços.
help desk software
Image is representational - see mfr. specs

Choke Wirewound 2.7uH 10% 7.9MHz 50Q-Factor Ferrite 355mA 400mOhm DCR AXL Bulk

+ see all

Folha de dados ACESSÓRIOS Notify Me

RoHS Compliant
Discontinued
Embalagem
Certificate of Compliance Guarantee
Descrição +
Choke Wirewound 2.7uH 10% 7.9MHz 50Q-Factor Ferrite 355mA 400mOhm DCR AXL Bulk
Search Keywords: 9018
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    Coilcraft
  • Número do item:
    90-18
  • Unidade de medida:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Inductance:
    2.7 uH
  • Type:
    Choke
  • Impedance:
    N/A
  • Lead Pitch:
    N/R
  • Tolerance:
    10 %
  • Technology:
    Wirewound
  • Maximum DC Resistance:
    400 mOhm
  • Maximum DC Current:
    355 mA
  • Protection Style:
    N/A
  • Packaging:
    Bulk
Tools/3D Models +
recursos +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque: 5
Pode ser enviado imediatamente
Adicionar ao carrinho
QTD
Unit Price
1
$5.81
5 +
$5.51
Click for Quote
Conecte-se para desbloquear preços especiais