Unlock Icon Desbloqueie descontos exclusivos! Faça login ou registre-se agora para ter acesso a melhores preços.
help desk software
Image is representational - see mfr. specs

7M3-123

Coilcraft

Inductor Tunable Shielded Wirewound 9uH to 15uH 2.5MHz 35Q-Factor Ferrite 1.49Ohm DCR Pin Tray

+ see all

Folha de dados ACESSÓRIOS Notify Me

RoHS Compliant
Embalagem
Certificate of Compliance Guarantee
Descrição +
Inductor Tunable Shielded Wirewound 9uH to 15uH 2.5MHz 35Q-Factor Ferrite 1.49Ohm DCR Pin Tray
Search Keywords: 7M3123
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    Coilcraft
  • Número do item:
    7M3-123
  • Unidade de medida:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Inductance:
    9 to 15 uH
  • Type:
    Tunable
  • Impedance:
    N/A
  • Lead Pitch:
    4.5 mm
  • Tolerance:
    N/A
  • Technology:
    Wirewound
  • Maximum DC Resistance:
    1.49 Ohm
  • Maximum DC Current:
    N/A
  • Protection Style:
    Shielded
  • Packaging:
    N/A
Tools/3D Models +
recursos +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque: 2
Pode ser enviado imediatamente
9 Weeks Pode enviar 1/23/25
Adicionar ao carrinho
QTD
Unit Price
1
$11.99
12 +
$8.30
Click for Quote
Conecte-se para desbloquear preços especiais