Unlock Icon Desbloqueie descontos exclusivos! Faça login ou registre-se agora para ter acesso a melhores preços.
help desk software
Image is representational - see mfr. specs

TND05V-221KB00AAA0

Chemi-Con

Var MOV 140VAC/180VDC 800A 220V Thru-Hole Radial Automotive Bulk

+ see all

Folha de dados ACESSÓRIOS Notify Me

RoHS Compliant
Bulk Embalagem
Certificate of Compliance Guarantee
Descrição +
Var MOV 140VAC/180VDC 800A 220V Thru-Hole Radial Automotive Bulk
Search Keywords: TND05V221KB00AAA0
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    Chemi-Con
  • Número do item:
    TND05V-221KB00AAA0
  • Unidade de medida:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533404000
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Varistor Voltage:
    220 V
  • Clamping Voltage:
    380 V
  • Clamping Current:
    5 A
  • Mounting:
    Through Hole
  • Dimension:
    4.5 x 10 x 7.5 mm
  • Maximum AC Voltage Rating:
    140 V
  • Maximum DC Voltage Rating:
    180 V
  • Maximum Surge Current:
    800 A
  • Lead Style:
    Radial
  • Lead Pitch:
    5 mm
  • Energy:
    6.5 J
  • Size Code:
    N/R
  • Technology:
    Metal Oxide
  • Tolerance Voltage:
    10 %
  • Wire Form:
    Straight
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
300
Multiple:
100
16 Weeks Pode enviar 3/17/25
Pedido em espera
QTD
Unit Price
300
$0.3067
2 500
$0.1402
7 500
$0.1216
25 000
$0.1089
50 000
$0.1052
100 000
$0.1036
150 000
$0.1021
250 000 +
$0.1005
Click for Quote
Conecte-se para desbloquear preços especiais