Unlock Icon Desbloqueie descontos exclusivos! Faça login ou registre-se agora para ter acesso a melhores preços.
help desk software
Image is representational - see mfr. specs

SMAJ495A

Bourns

TVS Diode Single Uni-Dir 495V 400W 2-Pin SMA T/R

+ see all

Folha de dados ACESSÓRIOS Notify Me

RoHS Compliant
Reel Embalagem
Certificate of Compliance Guarantee
Descrição +
TVS Diode Single Uni-Dir 495V 400W 2-Pin SMA T/R
Search Keywords: SMAJ495A
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    Bourns
  • Número do item:
    SMAJ495A
  • Unidade de medida:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541109000
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5000
  • Direction Type:
    Uni-Directional
  • Family:
    SMAJ495A
  • Maximum Clamping Voltage:
    760 V
  • Dimension:
    4.57(Max) x 2.92(Max) x 2.2(Max) mm
  • Maximum Reverse Leakage Current:
    1 uA
  • Configuration:
    Single
  • Maximum Peak Pulse Current:
    0.5 A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
MOQ para qtd. fora de estoque:
2500
16 Weeks Pode enviar 3/13/25
Pedido em espera
QTD
Unit Price
2 500
$0.312
5 000
$0.192
7 500
$0.152
10 000 +
$0.149
Click for Quote
Conecte-se para desbloquear preços especiais