Littelfuse provides a broad portfolio of protection, control and sensing products. Our offering includes fuses, protection relays, disconnect switches, surge protective devices, temperature sensors. These products safeguard equipment from damage and personnel from injury due to electrical faults, while reducing costs and minimizing downtime.
Res Conductive Plastic POT 10K Ohm 20% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 3.18mm (12.5 X 13.23mm) Pin Panel Mount/Through Hole
Datasheet Accessories Notify Me
This product is discontinued, but still in stock.
This product is NOT RoHS Compliant. See alternative
Different product options available. See alternative
Different packaging options available. See alternative
Possible Replacement options available. See alternative
End of Life: Final orders must be placed by
ADAPTER,JACK,BHD,75 OHM,BNC
Toggle Switch - SPDT - 5A@115VAC - Eyelet Termination - Panel Mount.
Rotary Switch, 6 Positions, Dp6T, Latched, 1A, 28Vdc, Screw Terminal, Concentric Shaft Typ...
Res Conductive Plastic POT 10K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turns 3.18mm (13.08 X 38....
N-Type Cap for Male Connector with Chain