Unlock Icon Desbloqueie descontos exclusivos! Faça login ou registre-se agora para ter acesso a melhores preços.
help desk software
Image is representational - see mfr. specs

4608X-AP2-241LF

Bourns

Res Thick Film NET 240 Ohm 2% 1W ±100ppm/°C ISOL Conformal Coated 8-Pin SIP Pin Thru-Hole Bulk

+ see all

Folha de dados ACESSÓRIOS

RoHS Compliant
Discontinued & Replaced
Embalagem
Certificate of Compliance Guarantee
Descrição +
Res Thick Film NET 240 Ohm 2% 1W ±100ppm/°C ISOL Conformal Coated 8-Pin SIP Pin Thru-Hole Bulk
Search Keywords: 4608XAP2241LF
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    Bourns
  • Número do item:
    4608X-AP2-241LF
  • Unidade de medida:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533100020
  • Case Size:
    N/R
  • Circuit Designator:
    ISOL
  • Number of Resistors:
    4
  • Number of Terminals:
    8
  • Power Rating:
    1 W
  • Power Rating per Resistor:
    0.3 W
  • Resistance Value:
    240 Ohm
  • Tolerance:
    2 %
  • Temperature Coefficient:
    ±100 ppm/°C
  • Termination Style:
    Pin
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Packaged Differently
em estoque:
0
MIN ORDEM:
1,000