Unlock Icon Desbloqueie descontos exclusivos! Faça login ou registre-se agora para ter acesso a melhores preços.
help desk software
Image is representational - see mfr. specs

2200LL-102-H-RC

Bourns

Inductor High Current Toroid 1000uH/412.5uH 15% 1KHz 2.4A 216mOhm DCR RDL

+ see all

Folha de dados ACESSÓRIOS Notify Me

RoHS Compliant
Box Embalagem
Certificate of Compliance Guarantee
Descrição +
Inductor High Current Toroid 1000uH/412.5uH 15% 1KHz 2.4A 216mOhm DCR RDL
Search Keywords: 2200LL102HRC
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    Bourns
  • Número do item:
    2200LL-102-H-RC
  • Unidade de medida:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504501900
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    108
  • Inductance:
    1000(OCL)/412.5 uH
  • Type:
    High current
  • Impedance:
    N/A
  • Lead Pitch:
    25.15 mm
  • Tolerance:
    15 %
  • Technology:
    Toroid
  • Maximum DC Resistance:
    216 mOhm
  • Maximum DC Current:
    2.4 A
  • Protection Style:
    N/A
  • Packaging:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque: 1,022
Pode ser enviado imediatamente
MOQ para qtd. em estoque:
10
MOQ para qtd. fora de estoque:
162
16 Weeks Pode enviar 2/10/25
Adicionar ao carrinho
QTD
Unit Price
10
$4.326
50
$4.175
100
$3.550
162
$2.966
324
$2.936
486
$2.907
648 +
$2.759
Click for Quote
Conecte-se para desbloquear preços especiais
Item may be subject to tariff fee if shipping within the United States