C&K Switches is now part of Littelfuse Inc. C&K has been at the forefront of technological evolution in electromechanical switches. C&K’s unmatched design capabilities tailored to customer needs are recognized globally by design engineers who demand high-quality switch performance. Nearly a century later, C&K remains one of the most recognizable and trusted names in the e-mech s
M9 IP67 Male cable connector, Contacts: 7, 3.5-5.0mm, shieldable, solder, IP67
Datasheet Accessories Notify Me
This product is discontinued, but still in stock.
This product is NOT RoHS Compliant. See alternative
Different product options available. See alternative
Different packaging options available. See alternative
Possible Replacement options available. See alternative
End of Life: Final orders must be placed by
Cable Assembly Power Cord 3.04m 16AWG 3 POS Power to 2(3 POS Power) PL-F/F Bulk
Sensor/actuator cable - 4-position - PVC - yellow - free cable end - on Socket straight M8...
General Purpose Speaker - 8 Ohms - 90.00 dBA - 800 mW - 300 Hz ~ 4 kHz - Top Port Location...
1-conductor male connector - CAGE CLAMP® - 2.5 mm² - Pin spacing 5 mm - 10-pole - clamping...
EMIX CONN., 1.5MM PITCH, RCPT, HSG, 7P