Unlock Icon Desbloqueie descontos exclusivos! Faça login ou registre-se agora para ter acesso a melhores preços.
help desk software
Image is representational - see mfr. specs

BF014D0473JDD

AVX

Cap Film 0.047uF 63V PET 5% (7.5 X 2.5 X 6.5mm) Radial 5.08mm 100°C T/R

+ see all

Folha de dados ACESSÓRIOS Notify Me

RoHS Compliant
Discontinued
Reel Embalagem
Certificate of Compliance Guarantee
Descrição +
Cap Film 0.047uF 63V PET 5% (7.5 X 2.5 X 6.5mm) Radial 5.08mm 100°C T/R
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    AVX
  • Número do item:
    BF014D0473JDD
  • Unidade de medida:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532250010
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Voltage:
    63,40 VDC|VAC
  • Capacitance Value:
    0.047 uF
  • Tolerance:
    5 %
  • Mounting:
    Through Hole
  • Lead Pitch For Radial:
    5.08 mm
Tools/3D Models +
recursos +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque: 7,826
Ships today, if you order in
Adicionar ao carrinho
QTD
Unit Price
1
$2.4100
25
$2.0000
50
$1.3900
100
$0.9440
250
$0.6080
500
$0.2323
1 000
$0.1818
2 500 +
$0.1400
Click for Quote
Conecte-se para desbloquear preços especiais